MGFS15 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$64.840 (S$70.6756)5+ S$64.340 (S$70.1306)10+ S$63.840 (S$69.5856)20+ S$62.570 (S$68.2013) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | |||||
Each | 1+ S$67.450 (S$73.5205)5+ S$63.570 (S$69.2913)10+ S$61.970 (S$67.5473)20+ S$60.740 (S$66.2066) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS15 Series | |||||
Each | 1+ S$67.450 (S$73.5205)5+ S$63.570 (S$69.2913)10+ S$61.970 (S$67.5473)20+ S$60.740 (S$66.2066) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS15 Series | |||||
Each | 1+ S$57.460 (S$62.6314)5+ S$52.290 (S$56.9961)10+ S$51.440 (S$56.0696)20+ S$50.420 (S$54.9578) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | |||||
Each | 1+ S$61.430 (S$66.9587)5+ S$59.810 (S$65.1929)10+ S$58.390 (S$63.6451)20+ S$57.230 (S$62.3807) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | |||||
Each | 1+ S$55.680 (S$60.6912)5+ S$54.460 (S$59.3614)10+ S$53.320 (S$58.1188)20+ S$52.260 (S$56.9634) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS15 Series | |||||
Each | 1+ S$67.220 (S$73.2698)5+ S$64.850 (S$70.6865)10+ S$63.210 (S$68.8989)20+ S$61.950 (S$67.5255) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS15 Series | |||||
Each | 1+ S$66.130 (S$72.0817)5+ S$64.240 (S$70.0216)10+ S$63.300 (S$68.997)20+ S$62.040 (S$67.6236) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series |