MGFW40 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$90.050 (S$98.1545)5+ S$87.290 (S$95.1461)10+ S$84.650 (S$92.2685) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 42W | 2 Output | 15V | 1.4A | -15V | 1.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW40 Series | |||||
Each | 1+ S$80.940 (S$88.2246)5+ S$78.510 (S$85.5759)10+ S$76.170 (S$83.0253) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 31.2W | 2 Output | 12V | 1.3A | -12V | 1.3A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFW40 Series | |||||
Each | 1+ S$74.390 (S$81.0851) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40.8W | 2 Output | 12V | 1.7A | -12V | 1.7A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW40 Series | |||||
Each | 1+ S$90.050 (S$98.1545)5+ S$87.290 (S$95.1461)10+ S$84.650 (S$92.2685) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40.8W | 2 Output | 12V | 1.7A | -12V | 1.7A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW40 Series | |||||
Each | 1+ S$90.050 (S$98.1545)5+ S$87.290 (S$95.1461)10+ S$84.670 (S$92.2903) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFW40 Series | |||||
Each | 1+ S$86.410 (S$94.1869)5+ S$83.830 (S$91.3747)10+ S$81.240 (S$88.5516) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 42W | 2 Output | 15V | 1.4A | -15V | 1.4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW40 Series |