MGXS6 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$46.510 (S$50.6959)5+ S$46.150 (S$50.3035)10+ S$45.780 (S$49.9002)20+ S$44.870 (S$48.9083) | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 15V | 400mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | |||||
Each | 1+ S$46.140 (S$50.2926)5+ S$43.370 (S$47.2733)10+ S$42.510 (S$46.3359)20+ S$41.640 (S$45.3876) | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 5V | 1.2A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | |||||
Each | 1+ S$47.380 (S$51.6442)5+ S$45.420 (S$49.5078)10+ S$44.280 (S$48.2652)20+ S$43.400 (S$47.306) | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 5.28W | 1 Output | 3.3V | 1.6A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | |||||
Each | 1+ S$47.280 (S$51.5352)5+ S$45.350 (S$49.4315)10+ S$44.290 (S$48.2761)20+ S$43.410 (S$47.3169) | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 12V | 500mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series |