PDSE1-D Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$4.650 (S$5.0685)5+ S$4.540 (S$4.9486)10+ S$4.400 (S$4.796)20+ S$3.570 (S$3.8913)50+ S$3.510 (S$3.8259) | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PDSE1-D Series | |||||
Each | 1+ S$4.810 (S$5.2429)5+ S$4.690 (S$5.1121)10+ S$4.630 (S$5.0467)20+ S$4.510 (S$4.9159)50+ S$4.400 (S$4.796) | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PDSE1-D Series | |||||
Each | 1+ S$4.520 (S$4.9268)5+ S$4.400 (S$4.796)10+ S$4.250 (S$4.6325)20+ S$4.110 (S$4.4799)50+ S$3.930 (S$4.2837) | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 10.16mm | 8.2mm | 12.7mm | 4.5V | 5.5V | PDSE1-D Series | |||||
Each | 1+ S$4.690 (S$5.1121)5+ S$4.540 (S$4.9486)10+ S$4.400 (S$4.796)20+ S$4.260 (S$4.6434)50+ S$4.100 (S$4.469) | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PDSE1-D Series | |||||
Each | 1+ S$4.690 (S$5.1121)5+ S$4.540 (S$4.9486)10+ S$4.400 (S$4.796)20+ S$4.260 (S$4.6434)50+ S$4.100 (S$4.469) | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 15V | Fixed | 10.16mm | 8.2mm | 12.7mm | 13.5V | 16.5V | PDSE1-D Series |