PXD60W Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$175.950 (S$191.7855) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 60W | 1 Output | 5V | 12A | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD60W Series | |||||
Each | 1+ S$168.060 (S$183.1854) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD60W Series | |||||
Each | 1+ S$160.120 (S$174.5308) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 60W | 1 Output | 12V | 5A | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD60W Series |