PYBJ3 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$19.150 (S$20.8735)5+ S$19.140 (S$20.8626)10+ S$19.130 (S$20.8517)20+ S$19.120 (S$20.8408)50+ S$19.110 (S$20.8299) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 24mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ S$20.220 (S$22.0398)5+ S$19.730 (S$21.5057)10+ S$19.240 (S$20.9716)20+ S$18.850 (S$20.5465)50+ S$18.450 (S$20.1105) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 24mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ S$21.640 (S$23.5876)5+ S$21.370 (S$23.2933)10+ S$21.100 (S$22.999)20+ S$20.700 (S$22.563)50+ S$20.300 (S$22.127) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 25mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ S$21.740 (S$23.6966)5+ S$21.660 (S$23.6094)10+ S$21.570 (S$23.5113)20+ S$21.270 (S$23.1843)50+ S$20.970 (S$22.8573) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 25mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ S$21.740 (S$23.6966)5+ S$21.660 (S$23.6094)10+ S$21.570 (S$23.5113)20+ S$21.400 (S$23.326)50+ S$21.230 (S$23.1407) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 25mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ S$20.220 (S$22.0398)5+ S$20.150 (S$21.9635)10+ S$20.070 (S$21.8763)20+ S$19.020 (S$20.7318)50+ S$17.970 (S$19.5873) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 24mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ S$20.210 (S$22.0289)5+ S$20.130 (S$21.9417)10+ S$20.040 (S$21.8436)20+ S$19.880 (S$21.6692)50+ S$19.720 (S$21.4948) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 16.4mm | 6.8mm | 25mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ S$17.620 (S$19.2058)5+ S$17.610 (S$19.1949)10+ S$17.600 (S$19.184)20+ S$17.590 (S$19.1731)50+ S$17.580 (S$19.1622) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 24mm | 4.5V | 9V | PYBJ3 Series |