TEL 15WIN Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$50.110 (S$54.6199)10+ S$47.460 (S$51.7314)25+ S$46.450 (S$50.6305)50+ S$45.380 (S$49.4642)100+ S$41.610 (S$45.3549) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series | |||||
Each | 1+ S$49.120 (S$53.5408)10+ S$46.520 (S$50.7068)25+ S$45.530 (S$49.6277)50+ S$44.490 (S$48.4941)100+ S$40.790 (S$44.4611) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | |||||
Each | 1+ S$51.170 (S$55.7753)10+ S$48.470 (S$52.8323)25+ S$47.430 (S$51.6987)50+ S$46.390 (S$50.5651)100+ S$42.530 (S$46.3577) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.8kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series | |||||
Each | 1+ S$50.690 (S$55.2521)10+ S$47.170 (S$51.4153)25+ S$46.160 (S$50.3144)50+ S$45.400 (S$49.486)100+ S$42.530 (S$46.3577) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 500mA | -15V | -500mA | 1.8kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series | |||||
Each | 1+ S$48.810 (S$53.2029)10+ S$46.230 (S$50.3907)25+ S$45.240 (S$49.3116)50+ S$44.490 (S$48.4941)100+ S$40.790 (S$44.4611) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series | |||||
Each | 1+ S$51.170 (S$55.7753)10+ S$48.470 (S$52.8323)25+ S$47.430 (S$51.6987)50+ S$46.390 (S$50.5651)100+ S$42.530 (S$46.3577) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.8kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | |||||
Each | 1+ S$51.710 (S$56.3639)10+ S$39.560 (S$43.1204)25+ S$38.710 (S$42.1939)50+ S$38.360 (S$41.8124)100+ S$37.770 (S$41.1693) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.8kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | |||||
Each | 1+ S$49.120 (S$53.5408)10+ S$46.520 (S$50.7068)25+ S$45.530 (S$49.6277)50+ S$44.490 (S$48.4941)100+ S$40.790 (S$44.4611) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | |||||
Each | 1+ S$49.120 (S$53.5408)10+ S$46.520 (S$50.7068)25+ S$45.530 (S$49.6277)50+ S$44.490 (S$48.4941)100+ S$40.790 (S$44.4611) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series | |||||
Each | 1+ S$49.120 (S$53.5408)10+ S$46.520 (S$50.7068)25+ S$45.530 (S$49.6277)50+ S$44.490 (S$48.4941)100+ S$40.790 (S$44.4611) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | |||||
Each | 1+ S$49.120 (S$53.5408)10+ S$46.520 (S$50.7068)25+ S$45.530 (S$49.6277)50+ S$44.490 (S$48.4941)100+ S$40.790 (S$44.4611) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | |||||
Each | 1+ S$49.120 (S$53.5408)10+ S$46.520 (S$50.7068)25+ S$45.530 (S$49.6277)50+ S$44.490 (S$48.4941)100+ S$40.790 (S$44.4611) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series |