THD 10 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$87.390 (S$95.2551)10+ S$83.010 (S$90.4809)25+ S$81.350 (S$88.6715)50+ S$79.690 (S$86.8621)100+ S$78.030 (S$85.0527) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10 Series | |||||
Each | 1+ S$68.140 (S$74.2726)10+ S$64.040 (S$69.8036)25+ S$62.760 (S$68.4084)50+ S$61.480 (S$67.0132)100+ S$60.200 (S$65.618) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 835mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10 Series | |||||
Each | 1+ S$65.150 (S$71.0135)10+ S$61.600 (S$67.144)25+ S$59.460 (S$64.8114)50+ S$57.170 (S$62.3153)100+ S$54.400 (S$59.296) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 3A | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10 Series | |||||
Each | 1+ S$64.630 (S$70.4467)10+ S$61.110 (S$66.6099)25+ S$58.990 (S$64.2991)50+ S$56.720 (S$61.8248)100+ S$53.970 (S$58.8273) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10 Series |