UWS-Q12 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ S$75.050 (S$81.8045)5+ S$73.180 (S$79.7662)10+ S$69.650 (S$75.9185) | Min: 1 / Mult: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 2.25kV | 24V | Fixed, Adjustable | 22.9mm | 9.1mm | 33mm | 9V | 36V | UWS-Q12 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ S$76.770 (S$83.6793)5+ S$74.830 (S$81.5647)10+ S$71.220 (S$77.6298) | Min: 1 / Mult: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 54W | 1 Output | 12V | 4.5A | Regulated | 2.25kV | 24V | Fixed, Adjustable | 22.9mm | 9.1mm | 33mm | 9V | 36V | UWS-Q12 Series |