Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
2,488 Product Results Found for "TRACO POWER"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$2.350 (S$2.5615)10+ S$2.280 (S$2.4852)25+ S$2.250 (S$2.4525)50+ S$2.200 (S$2.398)100+ S$2.180 (S$2.3762)More Pricing... | Total:S$2.35 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TEA 1 Series | |||||
Each | 1+ S$2.520 (S$2.7468)10+ S$2.450 (S$2.6705)25+ S$2.380 (S$2.5942)50+ S$2.270 (S$2.4743)100+ S$2.230 (S$2.4307)More Pricing... | Total:S$2.52 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TEA 1HI Series | |||||
Each | 1+ S$144.230 (S$157.2107)5+ S$142.170 (S$154.9653)10+ S$141.390 (S$154.1151)50+ S$136.090 (S$148.3381) | Total:S$144.23 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ S$81.710 (S$89.0639) | Total:S$81.71 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ S$76.500 (S$83.385) | Total:S$76.50 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ S$45.420 (S$49.5078) | Total:S$45.42 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||
Each | 1+ S$145.750 (S$158.8675)5+ S$143.740 (S$156.6766)10+ S$138.780 (S$151.2702)50+ S$134.680 (S$146.8012) | Total:S$145.75 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series | |||||
Each | 1+ S$64.460 (S$70.2614)5+ S$47.980 (S$52.2982)10+ S$47.610 (S$51.8949)50+ S$40.800 (S$44.472)100+ S$40.170 (S$43.7853) | Total:S$64.46 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ S$65.740 (S$71.6566)5+ S$64.930 (S$70.7737)10+ S$64.110 (S$69.8799)50+ S$61.720 (S$67.2748)100+ S$60.710 (S$66.1739) | Total:S$65.74 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ S$36.700 (S$40.003)10+ S$34.340 (S$37.4306) | Total:S$36.70 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ S$38.140 (S$41.5726)5+ S$37.910 (S$41.3219)10+ S$37.680 (S$41.0712)50+ S$36.290 (S$39.5561)100+ S$35.700 (S$38.913) | Total:S$38.14 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ S$34.630 (S$37.7467)5+ S$34.460 (S$37.5614)10+ S$34.280 (S$37.3652)50+ S$33.000 (S$35.970)100+ S$32.470 (S$35.3923)More Pricing... | Total:S$34.63 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ S$80.340 (S$87.5706)5+ S$77.350 (S$84.3115)10+ S$76.080 (S$82.9272)50+ S$73.250 (S$79.8425) | Total:S$80.34 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.95A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series | |||||
Each | 1+ S$100.320 (S$109.3488)5+ S$97.700 (S$106.493)10+ S$94.640 (S$103.1576)50+ S$91.080 (S$99.2772) | Total:S$100.32 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ S$120.560 (S$131.4104)5+ S$120.010 (S$130.8109)10+ S$119.450 (S$130.2005)50+ S$114.980 (S$125.3282) | Total:S$120.56 Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | - | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ S$50.430 (S$54.9687)5+ S$50.170 (S$54.6853)10+ S$49.680 (S$54.1512)50+ S$46.570 (S$50.7613)100+ S$45.590 (S$49.6931) | Total:S$50.43 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||||
Each | 1+ S$102.690 (S$111.9321)5+ S$102.590 (S$111.8231)10+ S$99.400 (S$108.346)50+ S$95.670 (S$104.2803) | Total:S$102.69 Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160V | THN 15UIR Series | |||||
Each | 1+ S$41.110 (S$44.8099)5+ S$39.740 (S$43.3166)10+ S$38.850 (S$42.3465)50+ S$37.950 (S$41.3655)100+ S$34.980 (S$38.1282) | Total:S$41.11 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ S$8.400 (S$9.156)5+ S$8.000 (S$8.720)10+ S$7.960 (S$8.6764)50+ S$7.920 (S$8.6328)100+ S$7.780 (S$8.4802)More Pricing... | Total:S$8.40 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ S$45.850 (S$49.9765)5+ S$44.970 (S$49.0173)10+ S$43.900 (S$47.851)50+ S$43.250 (S$47.1425)100+ S$42.390 (S$46.2051) | Total:S$45.85 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ S$37.480 (S$40.8532)5+ S$37.190 (S$40.5371)10+ S$36.920 (S$40.2428)50+ S$34.810 (S$37.9429)100+ S$31.900 (S$34.771) | Total:S$37.48 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ S$342.110 (S$372.8999)5+ S$329.350 (S$358.9915)10+ S$318.850 (S$347.5465) | Total:S$342.11 Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 144W | 1 Output | 24V | 6A | - | - | - | 2.25kV | 24V | Fixed | 48.26mm | 12.7mm | 61mm | 8.5V | 36V | TEP 160WIR Series | |||||
Each | 1+ S$32.050 (S$34.9345)5+ S$31.250 (S$34.0625)10+ S$30.300 (S$33.027)50+ S$28.390 (S$30.9451)100+ S$26.030 (S$28.3727)More Pricing... | Total:S$32.05 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ S$43.770 (S$47.7093)5+ S$41.180 (S$44.8862)10+ S$40.360 (S$43.9924)50+ S$39.540 (S$43.0986)100+ S$38.710 (S$42.1939) | Total:S$43.77 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ S$43.210 (S$47.0989)5+ S$41.360 (S$45.0824)10+ S$39.320 (S$42.8588)50+ S$37.850 (S$41.2565)100+ S$37.220 (S$40.5698) | Total:S$43.21 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||