108 Product Results Found for "clearance_asean"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$13.780 (S$15.0202) | Total:S$13.78 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ S$45.420 (S$49.5078) | Total:S$45.42 Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 2 Output | - | 24V | 315mA | - | - | -24V | - | 315mA | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||
Each | 1+ S$64.460 (S$70.2614)5+ S$47.980 (S$52.2982)10+ S$47.610 (S$51.8949)50+ S$40.800 (S$44.472)100+ S$40.170 (S$43.7853) | Total:S$64.46 Min: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1.2A | - | - | - | - | - | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ S$7.850 (S$8.5565)5+ S$7.570 (S$8.2513)10+ S$7.410 (S$8.0769)50+ S$7.100 (S$7.739) | Total:S$7.85 Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 24V | 83mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series | |||||
Each | 1+ S$20.420 (S$22.2578) | Total:S$20.42 Min: 1 / Mult: 1 | - | - | SIP | - | 2:1 | 9W | - | 1 Output | - | 24V | 375mA | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | SPB09 Series | |||||
Each | 1+ S$17.130 (S$18.6717) | Total:S$17.13 Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 1 Output | - | 12V | 167mA | - | - | - | - | - | Regulated | - | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ S$60.110 (S$65.5199)5+ S$58.300 (S$63.547)10+ S$58.220 (S$63.4598) | Total:S$60.11 Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | Regulated | - | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JCK20 Series | |||||
Each | 1+ S$148.390 (S$161.7451)5+ S$143.920 (S$156.8728)10+ S$139.470 (S$152.0223)50+ S$133.550 (S$145.5695) | Total:S$148.39 Min: 1 / Mult: 1 | ITE | - | Quarter Brick | - | 4:1 | 75W | - | 1 Output | - | 12V | 6.25A | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series | |||||
Each | 1+ S$134.620 (S$146.7358)5+ S$127.570 (S$139.0513)10+ S$126.540 (S$137.9286)50+ S$121.160 (S$132.0644) | Total:S$134.62 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 50W | - | 1 Output | - | 24V | 2.08A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | JWL50 Series | |||||
Each | 1+ S$100.320 (S$109.3488)5+ S$97.700 (S$106.493)10+ S$94.640 (S$103.1576)50+ S$91.080 (S$99.2772) | Total:S$100.32 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 40W | - | 2 Output | - | 12V | 1.666A | - | - | -12V | - | 1.666A | - | - | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ S$120.560 (S$131.4104)5+ S$120.010 (S$130.8109)10+ S$119.450 (S$130.2005)50+ S$114.980 (S$125.3282) | Total:S$120.56 Min: 1 / Mult: 1 | Railway | - | DIP | - | 4:1 | 30W | - | 2 Output | - | 24V | 625mA | - | - | -24V | - | 625mA | - | - | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ S$9.810 (S$10.6929) | Total:S$9.81 Min: 1 / Mult: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 15V | 67mA | - | - | - | - | - | - | - | 6kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | |||||
Each | 1+ S$76.310 (S$83.1779)5+ S$73.480 (S$80.0932)10+ S$72.250 (S$78.7525)50+ S$69.550 (S$75.8095) | Total:S$76.31 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 24V | 835mA | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ S$82.600 (S$90.034)5+ S$80.000 (S$87.200)10+ S$78.220 (S$85.2598) | Total:S$82.60 Min: 1 / Mult: 1 | Railway | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 24V | 417mA | - | - | -24V | - | 417mA | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ S$75.290 (S$82.0661) | Total:S$75.29 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 15V | 667mA | - | - | -15V | - | 667mA | Regulated | - | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ S$75.760 (S$82.5784)5+ S$75.160 (S$81.9244)10+ S$74.570 (S$81.2813)50+ S$72.020 (S$78.5018) | Total:S$75.76 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 15V | 1.33A | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$211.730 (S$230.7857) | Total:S$211.73 Min: 1 / Mult: 1 | Railway | - | Quarter Brick | - | 10:1 | 150W | - | 1 Output | - | 12V | 12.5A | - | - | - | - | - | Regulated | - | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ S$59.860 (S$65.2474)5+ S$57.640 (S$62.8276)10+ S$56.710 (S$61.8139)50+ S$52.140 (S$56.8326) | Total:S$59.86 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 1 Output | - | 5V | 2A | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ S$62.030 (S$67.6127)5+ S$61.930 (S$67.5037)10+ S$61.820 (S$67.3838)50+ S$59.510 (S$64.8659)100+ S$58.550 (S$63.8195) | Total:S$62.03 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 1 Output | - | 15V | 670mA | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ S$68.810 (S$75.0029) | Total:S$68.81 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 15V | 1.33A | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ S$100.960 (S$110.0464)5+ S$98.090 (S$106.9181)10+ S$95.680 (S$104.2912)50+ S$91.700 (S$99.953) | Total:S$100.96 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN Series | |||||
Each | 1+ S$55.810 (S$60.8329)5+ S$55.380 (S$60.3642)10+ S$54.950 (S$59.8955)50+ S$47.090 (S$51.3281)100+ S$46.840 (S$51.0556) | Total:S$55.81 Min: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 3.3V | 1A | - | - | - | - | - | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | |||||
Each | 1+ S$16.940 (S$18.4646) | Total:S$16.94 Min: 1 / Mult: 1 | Medical | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 67mA | - | - | -9V | - | 111mA | Unregulated | - | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZ Series | |||||
Each | 1+ S$113.370 (S$123.5733)5+ S$99.210 (S$108.1389)10+ S$82.190 (S$89.5871)50+ S$81.710 (S$89.0639) | Total:S$113.37 Min: 1 / Mult: 1 | Medical | - | DIP | - | 4:1 | 6W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ S$30.060 (S$32.7654)5+ S$29.150 (S$31.7735)10+ S$28.250 (S$30.7925)50+ S$27.050 (S$29.4845)100+ S$25.250 (S$27.5225)More Pricing... | Total:S$30.06 Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 5W | - | 1 Output | - | 24V | 208mA | - | - | - | - | - | Regulated | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||