7 Product Results Found for "rc series"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL POWER SOLUTIONS | Each | 1+ S$112.790 (S$122.9411)5+ S$109.350 (S$119.1915)10+ S$107.570 (S$117.2513)50+ S$106.470 (S$116.0523) | Total:S$112.79 Min: 1 / Mult: 1 | ITE | Eighth Brick | 1:1 | 500W | 1 Output | 10.2V | 49A | Regulated | - | 50V | Fixed | 22.86mm | 14.5mm | 58.42mm | 45V | 56V | CY Series | ||||
Each | 1+ S$181.370 (S$197.6933)5+ S$172.160 (S$187.6544)10+ S$167.040 (S$182.0736)50+ S$161.920 (S$176.4928) | Total:S$181.37 Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 24V | 3.125A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 66V | 160V | RCQ75 Series | |||||
Each | 1+ S$177.530 (S$193.5077)5+ S$174.510 (S$190.2159)10+ S$169.120 (S$184.3408)50+ S$161.920 (S$176.4928) | Total:S$177.53 Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 24V | 3.125A | Regulated | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 43V | 101V | RCQ75 Series | |||||
Each | 1+ S$162.610 (S$177.2449)5+ S$157.720 (S$171.9148)10+ S$152.850 (S$166.6065)50+ S$149.800 (S$163.282) | Total:S$162.61 Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 66V | 160V | RCQ50 Series | |||||
Each | 1+ S$162.610 (S$177.2449)5+ S$157.720 (S$171.9148)10+ S$152.850 (S$166.6065)50+ S$149.800 (S$163.282) | Total:S$162.61 Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 66V | 160V | RCQ50 Series | |||||
Each | 1+ S$162.610 (S$177.2449)5+ S$157.720 (S$171.9148)10+ S$152.850 (S$166.6065)50+ S$149.800 (S$163.282) | Total:S$162.61 Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 43V | 101V | RCQ50 Series | |||||
Each | 1+ S$165.170 (S$180.0353)5+ S$154.110 (S$167.9799)10+ S$152.850 (S$166.6065)50+ S$146.320 (S$159.4888) | Total:S$165.17 Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 66V | 160V | RCQ50 Series | |||||