We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
7,008 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$55.330 (S$60.3097)5+ S$54.500 (S$59.405)10+ S$53.340 (S$58.1406)20+ S$52.280 (S$56.9852) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$7.430 (S$8.0987)5+ S$7.390 (S$8.0551)10+ S$7.340 (S$8.0006)20+ S$7.210 (S$7.8589)50+ S$7.080 (S$7.7172) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ S$7.800 (S$8.502)5+ S$7.650 (S$8.3385)10+ S$7.410 (S$8.0769)50+ S$7.100 (S$7.739)100+ S$6.620 (S$7.2158) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ S$7.290 (S$7.9461)5+ S$7.250 (S$7.9025)10+ S$7.200 (S$7.848)20+ S$7.070 (S$7.7063)50+ S$6.940 (S$7.5646) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ S$38.760 (S$42.2484)10+ S$37.630 (S$41.0167)25+ S$36.830 (S$40.1447)50+ S$35.810 (S$39.0329)100+ S$32.820 (S$35.7738) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ S$4.570 (S$4.9813)5+ S$4.520 (S$4.9268)10+ S$4.470 (S$4.8723)20+ S$4.350 (S$4.7415)50+ S$4.230 (S$4.6107) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ S$23.020 (S$25.0918)10+ S$22.520 (S$24.5468)25+ S$18.550 (S$20.2195)50+ S$18.180 (S$19.8162)100+ S$17.810 (S$19.4129) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -15V | - | 100mA | Regulated | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ S$9.030 (S$9.8427)5+ S$8.950 (S$9.7555)10+ S$8.870 (S$9.6683)20+ S$8.290 (S$9.0361)50+ S$7.710 (S$8.4039) | Min: 1 / Mult: 1 | Medical | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ S$17.340 (S$18.9006)5+ S$16.680 (S$18.1812)10+ S$16.010 (S$17.4509)20+ S$13.710 (S$14.9439) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ S$49.440 (S$53.8896) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 25W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$75.050 (S$81.8045)5+ S$73.180 (S$79.7662)10+ S$69.650 (S$75.9185) | Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick, DOSA | - | 4:1 | 50W | - | 1 Output | - | 5V | 10A | - | - | - | - | - | Regulated | - | 2.25kV | 24V | Fixed, Adjustable | 22.9mm | 9.1mm | 33mm | 9V | 36V | UWS Series | ||||
Each | 1+ S$145.440 (S$158.5296)10+ S$136.700 (S$149.003)25+ S$125.330 (S$136.6097)50+ S$119.070 (S$129.7863)100+ S$117.900 (S$128.511) | Min: 1 / Mult: 1 | ITE & Railway | - | DIP | - | 4:1 | 40W | - | 1 Output | - | 12V | 3.333A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ S$21.130 (S$23.0317)10+ S$20.470 (S$22.3123)25+ S$20.030 (S$21.8327)50+ S$19.700 (S$21.473)100+ S$17.940 (S$19.5546) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ S$63.220 (S$68.9098) | Min: 1 / Mult: 1 | Medical | - | DIP | - | 4:1 | 6W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$7.500 (S$8.175)5+ S$7.370 (S$8.0333)10+ S$7.240 (S$7.8916)20+ S$7.110 (S$7.7499)50+ S$6.980 (S$7.6082) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | ||||
Each | 1+ S$26.040 (S$28.3836) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 3.3V | 2.7A | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ S$31.180 (S$33.9862) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 5V | 500mA | - | - | -5V | - | 500mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ S$7.940 (S$8.6546)5+ S$7.780 (S$8.4802)10+ S$7.560 (S$8.2404)50+ S$7.220 (S$7.8698)100+ S$6.880 (S$7.4992) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ S$61.850 (S$67.4165)10+ S$60.280 (S$65.7052)25+ S$56.060 (S$61.1054)50+ S$52.190 (S$56.8871)100+ S$51.470 (S$56.1023) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 2 Output | - | 24V | 315mA | - | - | -24V | - | 315mA | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$262.220 (S$285.8198) | Min: 1 / Mult: 1 | ITE & Railway | - | Half Brick | - | 10:1 | 250W | - | 1 Output | - | 54V | 4.7A | - | - | - | - | - | Regulated | - | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ S$8.080 (S$8.8072) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Regulated | - | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSOK-Z Series | |||||
Each | 1+ S$39.170 (S$42.6953) | Min: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1.2A | - | - | - | - | - | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ S$3.470 (S$3.7823)15+ S$3.190 (S$3.4771)50+ S$2.890 (S$3.1501)150+ S$2.110 (S$2.2999)250+ S$1.940 (S$2.1146)More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPF-S | |||||
Each | 1+ S$30.340 (S$33.0706)5+ S$22.200 (S$24.198)10+ S$21.840 (S$23.8056)20+ S$21.730 (S$23.6857) | Min: 1 / Mult: 1 | Medical | - | SIP | - | 4:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Regulated | - | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO Series | |||||
Each | 1+ S$8.030 (S$8.7527)5+ S$7.730 (S$8.4257)10+ S$7.540 (S$8.2186)20+ S$5.870 (S$6.3983)50+ S$5.690 (S$6.2021) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | - | - | 1 Output | - | - | - | - | - | - | - | - | Unregulated | - | - | - | Fixed | - | - | - | - | - | PDME2-D Series |