1/16 Brick, DOSA, Open Frame, DIP Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4243452

RoHS

Each
1+
S$52.320
(S$57.0288)
5+
S$49.310
(S$53.7479)
10+
S$48.070
(S$52.3963)
20+
S$47.110
(S$51.3499)
Min: 1 / Mult: 1
ITE
1/16 Brick, DOSA, Open Frame, DIP
2:1
75W
1 Output
28V
2.678A
Regulated
1.5kV
48V
Fixed
22.86mm
13mm
33.02mm
36V
75V
PQC75-O Series
4243442

RoHS

Each
1+
S$35.560
(S$38.7604)
5+
S$34.560
(S$37.6704)
10+
S$34.130
(S$37.2017)
20+
S$33.700
(S$36.733)
50+
S$30.620
(S$33.3758)
Min: 1 / Mult: 1
ITE
1/16 Brick, DOSA, Open Frame, DIP
2:1
30W
1 Output
24V
1.25A
Regulated
1.5kV
48V
Fixed
22.86mm
9.18mm
33.02mm
36V
75V
PQC30-O Series
4243450

RoHS

Each
1+
S$52.320
(S$57.0288)
5+
S$49.310
(S$53.7479)
10+
S$48.070
(S$52.3963)
20+
S$47.110
(S$51.3499)
Min: 1 / Mult: 1
ITE
1/16 Brick, DOSA, Open Frame, DIP
2:1
75W
1 Output
5V
15A
Regulated
1.5kV
48V
Fixed
22.86mm
12.7mm
33.02mm
36V
75V
PQC75-O Series
4243439

RoHS

Each
1+
S$31.670
(S$34.5203)
5+
S$30.750
(S$33.5175)
10+
S$30.090
(S$32.7981)
20+
S$29.680
(S$32.3512)
50+
S$29.260
(S$31.8934)
Min: 1 / Mult: 1
ITE
1/16 Brick, DOSA, Open Frame, DIP
2:1
30W
1 Output
5V
6A
Regulated
1.5kV
48V
Fixed
22.86mm
9.18mm
33.02mm
36V
75V
PQC30-O Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal