0
0 ItemsS$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3879403

RoHS

Each
1+ S$234.990(S$256.1391)
5+ S$226.020(S$246.3618)
Railway
Half Brick
3:1
150W
1 Output
24V
6.25A
Regulated
3kV
110V
Fixed, Adjustable
58.2mm
12.7mm
55.9mm
57.6V
160V
IRH Series
3879400

RoHS

Each
1+ S$234.990(S$256.1391)
5+ S$226.020(S$246.3618)
Railway
Half Brick
3:1
150W
1 Output
12V
12.5A
Regulated
3kV
110V
Fixed, Adjustable
58.2mm
12.7mm
55.9mm
57.6V
160V
IRH Series
3879405

RoHS

Each
1+ S$235.680(S$256.8912)
5+ S$226.500(S$246.885)
10+ S$217.310(S$236.8679)
Railway
Half Brick
3:1
150W
1 Output
5V
30A
Regulated
3kV
110V
Fixed, Adjustable
58.2mm
12.7mm
55.9mm
57.6V
160V
IRH Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal