0
0 ItemsS$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2908016

RoHS

Each
1+ S$145.830(S$158.9547)
5+ S$140.400(S$153.036)
10+ S$138.120(S$150.5508)
50+ S$130.350(S$142.0815)
ITE
Quarter Brick
4:1
162W
1 Output
54V
3A
-
-
-
2.25kV
48V
Fixed
36.83mm
15mm
58.44mm
18V
75V
QB Series
2908019

RoHS

Each
1+ S$111.500(S$121.535)
5+ S$107.340(S$117.0006)
10+ S$105.920(S$115.4528)
50+ S$101.650(S$110.7985)
ITE
Quarter Brick, DOSA
8:1
30W
1 Output
5V
6A
-
-
-
2.25kV
72V
Fixed, Adjustable
36.75mm
15mm
58.42mm
16.8V
137.5V
QB Series
4155322

RoHS

Each
1+ S$134.000(S$146.060)
5+ S$129.360(S$141.0024)
10+ S$127.950(S$139.4655)
50+ S$126.210(S$137.5689)
ITE & Railway
DIP
-
40W
1 Output
24V
1.666A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155318

RoHS

Each
1+ S$145.250(S$158.3225)
5+ S$138.480(S$150.9432)
10+ S$138.470(S$150.9323)
50+ S$135.540(S$147.7386)
ITE & Railway
DIP
-
40W
1 Output
5V
8A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155319

RoHS

Each
1+ S$142.610(S$155.4449)
5+ S$142.070(S$154.8563)
10+ S$141.520(S$154.2568)
50+ S$134.470(S$146.5723)
ITE & Railway
DIP
-
40W
2 Output
12V
1.666A
-12V
-1.666A
Regulated
3kV
110V
Fixed
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155321

RoHS

Each
1+ S$136.010(S$148.2509)
5+ S$135.420(S$147.6078)
10+ S$134.830(S$146.9647)
50+ S$129.110(S$140.7299)
ITE & Railway
DIP
-
40W
1 Output
15V
2.666A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155320

RoHS

Each
1+ S$131.160(S$142.9644)
5+ S$130.580(S$142.3322)
10+ S$130.000(S$141.700)
50+ S$124.820(S$136.0538)
ITE & Railway
DIP
-
40W
1 Output
12V
3.333A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal