Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part No410-293-A
Order Code2523096
Product RangePowerBRICK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$41.690 (S$45.4421) |
5+ | S$41.340 (S$45.0606) |
10+ | S$41.330 (S$45.0497) |
50+ | S$41.320 (S$45.0388) |
100+ | S$41.310 (S$45.0279) |
Price for:Each
Minimum: 1
Multiple: 1
S$41.69 (S$45.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-293-A
Order Code2523096
Product RangePowerBRICK Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio1:1
Output Power Max2.2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1100mA
Output Voltage - Output 2-12V
Output Current - Output 2100mA
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width25mm
Height20mm
Depth30mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangePowerBRICK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
20mm
Input Voltage DC Min
4.5V
Product Range
PowerBRICK Series
DC / DC Converter Type
Module
Output Power Max
2.2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
5V
Width
25mm
Depth
30mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722