0
0 ItemsS$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2451651

RoHS

Each
1+ S$262.050(S$285.6345)
5+ S$252.280(S$274.9852)
10+ S$248.170(S$270.5053)
Railway
Half Brick
4:1
100W
1 Output
24V
4.2A
2.25kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
16.5V
75V
TEP 100WIR Series
2280109

RoHS

Each
1+ S$340.190(S$370.8071)
5+ S$325.500(S$354.795)
10+ S$310.800(S$338.772)
Railway
Module
4:1
153.6W
1 Output
48V
3.2A
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
16.5V
75V
TEP 160WIR Series
2451650

RoHS

Each
1+ S$261.210(S$284.7189)
5+ S$251.470(S$274.1023)
10+ S$247.380(S$269.6442)
Railway
Half Brick
4:1
100W
1 Output
12V
8.4A
2.25kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
16.5V
75V
TEP 100WIR Series
2451652

RoHS

Each
1+ S$265.640(S$289.5476)
5+ S$255.970(S$279.0073)
10+ S$246.300(S$268.467)
Railway
Half Brick
4:1
100W
1 Output
28V
3.6A
2.25kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
16.5V
75V
TEP 100WIR Series
2451653

RoHS

Each
1+ S$265.640(S$289.5476)
5+ S$255.970(S$279.0073)
10+ S$246.300(S$268.467)
Railway
Half Brick
4:1
100W
1 Output
48V
2.1A
2.25kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
16.5V
75V
TEP 100WIR Series
3795549

RoHS

Each
1+ S$316.660(S$345.1594)
5+ S$304.840(S$332.2756)
10+ S$288.780(S$314.7702)
Railway
Half Brick
2:1
160W
1 Output
15V
10A
3kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
16.5V
36V
TEP 160
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal