0
0 ItemsS$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1337134

RoHS

Each
1+ S$58.490(S$63.7541)
5+ S$56.740(S$61.8466)
10+ S$54.990(S$59.9391)
50+ S$52.650(S$57.3885)
100+ S$51.600(S$56.244)
ITE
DIP
2:1
6W
1 Output
3.3V
1.52A
Regulated
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA06 Series
1337141

RoHS

Each
1+ S$57.370(S$62.5333)
5+ S$55.660(S$60.6694)
10+ S$53.930(S$58.7837)
50+ S$51.640(S$56.2876)
100+ S$48.830(S$53.2247)
ITE
DIP
2:1
6W
1 Output
3.3V
1.52A
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA06 Series
1337125

RoHS

Each
1+ S$58.490(S$63.7541)
5+ S$56.740(S$61.8466)
10+ S$54.990(S$59.9391)
50+ S$52.650(S$57.3885)
100+ S$51.600(S$56.244)
ITE
DIP
2:1
6W
1 Output
3.3V
1.52A
Regulated
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
1337149

RoHS

Each
1+ S$51.600(S$56.244)
5+ S$50.070(S$54.5763)
10+ S$48.560(S$52.9304)
50+ S$46.620(S$50.8158)
100+ S$44.250(S$48.2325)
ITE
DIP
2:1
6W
1 Output
3.3V
1.52A
Regulated
-
48V
Fixed
-
10mm
25.4mm
36V
75V
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal