Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4566162

RoHS

Each
1+
S$200.350
(S$218.3815)
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
54V
2.778A
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB150W12 Series
4292177

RoHS

Each
1+
S$161.830
(S$176.3947)
Min: 1 / Mult: 1
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
54V
2.778A
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
60V
160V
RQB150W3 Series
4079809

RoHS

Each
1+
S$242.280
(S$264.0852)
5+
S$212.000
(S$231.080)
10+
S$210.220
(S$229.1398)
Min: 1 / Mult: 1
-
Half Brick
-
150W
1 Output
54V
2.778A
Regulated
2.5kV
48V
Fixed, Adjustable
61mm
12.7mm
57.9mm
9V
75V
REC150H-UW Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal