0
0 ItemsS$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2467085

RoHS

Each
1+ S$126.880(S$138.2992)
ITE
Half Brick
2:1
75W
1 Output
24V
3.13A
Regulated
1.5kV
12V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
18V
ICH Series
2467096

RoHS

Each
1+ S$126.880(S$138.2992)
ITE
Half Brick
2:1
75W
1 Output
24V
3.13A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
75V
ICH Series
2467090

RoHS

Each
1+ S$126.880(S$138.2992)
ITE
Half Brick
2:1
75W
1 Output
24V
3.13A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal