0
0 ItemsS$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4295863

RoHS

Each
1+ S$164.970(S$179.8173)
5+ S$164.960(S$179.8064)
10+ S$164.500(S$179.305)
50+ S$161.980(S$176.5582)
ITE
DIP
384W
1 Output
12V
32A
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS380 Series
4295864

RoHS

Each
1+ S$168.740(S$183.9266)
5+ S$165.370(S$180.2533)
10+ S$162.000(S$176.580)
50+ S$158.630(S$172.9067)
ITE
DIP
384W
1 Output
12V
32A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
4295865

RoHS

Each
1+ S$164.970(S$179.8173)
5+ S$164.960(S$179.8064)
10+ S$163.980(S$178.7382)
50+ S$161.440(S$175.9696)
ITE
DIP
384W
1 Output
12V
32A
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS380 Series
4295866

RoHS

Each
1+ S$168.850(S$184.0465)
5+ S$165.480(S$180.3732)
10+ S$162.100(S$176.689)
50+ S$158.720(S$173.0048)
ITE
DIP
384W
1 Output
12V
32A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal