0
0 ItemsS$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1860944

RoHS

Each
1+ S$9.390(S$10.2351)
10+ S$8.820(S$9.6138)
25+ S$8.450(S$9.2105)
50+ S$8.170(S$8.9053)
100+ S$7.890(S$8.6001)
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
41.5mA
-12V
41.5mA
Semi-regulated
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
IQ Series
1860970

RoHS

Each
1+ S$9.390(S$10.2351)
10+ S$8.820(S$9.6138)
25+ S$8.450(S$9.2105)
50+ S$8.250(S$8.9925)
100+ S$8.050(S$8.7745)
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
41.5mA
-12V
41.5mA
Semi-regulated
1kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
IQ Series
1860961

RoHS

Each
1+ S$9.390(S$10.2351)
10+ S$8.820(S$9.6138)
25+ S$8.450(S$9.2105)
50+ S$8.250(S$8.9925)
100+ S$8.050(S$8.7745)
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
41.5mA
-12V
41.5mA
Semi-regulated
1kV
15V
Fixed
6mm
10mm
19.5mm
13.5V
16.5V
IQ Series
1860979

RoHS

Each
1+ S$10.610(S$11.5649)
5+ S$10.310(S$11.2379)
10+ S$9.980(S$10.8782)
50+ S$9.550(S$10.4095)
100+ S$9.100(S$9.919)
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
41.5mA
-12V
41.5mA
Semi-regulated
1kV
48V
Fixed
6mm
10mm
19.5mm
43.2V
52.8V
IQ Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal