0
0 ItemsS$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1551031

RoHS

Each
1+ S$54.640(S$59.5576)
5+ S$53.550(S$58.3695)
10+ S$53.290(S$58.0861)
ITE
DIP
4:1
5W
2 Output
12V
230mA
-12V
230mA
Regulated
500V
12V
Fixed
20.3mm
12.7mm
31.8mm
9V
36V
WT Series
3265764

RoHS

Each
1+ S$48.520(S$52.8868)
5+ S$45.610(S$49.7149)
10+ S$44.700(S$48.723)
50+ S$43.790(S$47.7311)
100+ S$42.880(S$46.7392)
ITE
DIP
4:1
5.52W
2 Output
12V
230mA
-12V
230mA
-
1.6kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
PXC05 Series
3265760

RoHS

Each
1+ S$47.300(S$51.557)
5+ S$44.440(S$48.4396)
10+ S$43.560(S$47.4804)
50+ S$42.670(S$46.5103)
100+ S$41.780(S$45.5402)
ITE
DIP
4:1
5.52W
2 Output
12V
230mA
-12V
230mA
-
1.6kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
PXC05 Series
1435499

RoHS

Each
1+ S$46.670(S$50.8703)
5+ S$45.280(S$49.3552)
10+ S$43.930(S$47.8837)
50+ S$42.190(S$45.9871)
100+ S$40.110(S$43.7199)
ITE
DIP
4:1
5W
2 Output
12V
230mA
-12V
230mA
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
72V
JTB05 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal