0
0 ItemsS$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3259971

RoHS

Each
1+ S$4.660(S$5.0794)
10+ S$4.540(S$4.9486)
25+ S$4.400(S$4.796)
50+ S$4.150(S$4.5235)
100+ S$4.030(S$4.3927)
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
1.5kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TBA 1E Series
3259990

RoHS

Each
1+ S$4.660(S$5.0794)
10+ S$4.540(S$4.9486)
25+ S$4.400(S$4.796)
50+ S$4.150(S$4.5235)
100+ S$4.030(S$4.3927)
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
TBA 1E Series
3260009

RoHS

Each
1+ S$4.660(S$5.0794)
10+ S$4.540(S$4.9486)
25+ S$4.470(S$4.8723)
50+ S$4.380(S$4.7742)
100+ S$4.290(S$4.6761)
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
TBA 1E Series
3259991

RoHS

Each
1+ S$4.740(S$5.1666)
10+ S$4.730(S$5.1557)
25+ S$4.720(S$5.1448)
50+ S$4.710(S$5.1339)
100+ S$4.620(S$5.0358)
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
TBA 1HI Series
3260011

RoHS

Each
1+ S$4.750(S$5.1775)
10+ S$4.660(S$5.0794)
25+ S$4.560(S$4.9704)
50+ S$4.470(S$4.8723)
100+ S$4.370(S$4.7633)
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
3kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
TBA 1HI Series
3259972

RoHS

Each
1+ S$5.170(S$5.6353)
10+ S$4.940(S$5.3846)
25+ S$4.710(S$5.1339)
50+ S$4.700(S$5.123)
100+ S$4.690(S$5.1121)
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TBA 1HI Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal