0
0 ItemsS$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4295836

RoHS

Each
1+ S$198.480(S$216.3432)
5+ S$192.890(S$210.2501)
ITE
DIP
252W
1 Output
24V
10.5A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4295835

RoHS

Each
1+ S$178.350(S$194.4015)
ITE
DIP
252W
1 Output
24V
10.5A
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
4295838

RoHS

Each
1+ S$196.780(S$214.4902)
5+ S$192.230(S$209.5307)
ITE
DIP
252W
1 Output
28V
9A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4295837

RoHS

Each
1+ S$178.350(S$194.4015)
ITE
DIP
252W
1 Output
28V
9A
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal