Isolated Through Hole DC / DC Converters:
7,008 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$55.330 (S$60.3097)5+ S$54.500 (S$59.405)10+ S$53.340 (S$58.1406)20+ S$52.280 (S$56.9852) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$7.430 (S$8.0987)5+ S$7.390 (S$8.0551)10+ S$7.340 (S$8.0006)20+ S$7.210 (S$7.8589)50+ S$7.080 (S$7.7172) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ S$7.800 (S$8.502)5+ S$7.650 (S$8.3385)10+ S$7.410 (S$8.0769)50+ S$7.100 (S$7.739)100+ S$6.620 (S$7.2158) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ S$7.290 (S$7.9461)5+ S$7.250 (S$7.9025)10+ S$7.200 (S$7.848)20+ S$7.070 (S$7.7063)50+ S$6.940 (S$7.5646) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ S$38.760 (S$42.2484)10+ S$37.630 (S$41.0167)25+ S$36.830 (S$40.1447)50+ S$35.810 (S$39.0329)100+ S$32.820 (S$35.7738) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ S$4.570 (S$4.9813)5+ S$4.520 (S$4.9268)10+ S$4.470 (S$4.8723)20+ S$4.350 (S$4.7415)50+ S$4.230 (S$4.6107) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ S$23.020 (S$25.0918)10+ S$22.520 (S$24.5468)25+ S$18.550 (S$20.2195)50+ S$18.180 (S$19.8162)100+ S$17.810 (S$19.4129) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -15V | - | 100mA | Regulated | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ S$9.030 (S$9.8427)5+ S$8.950 (S$9.7555)10+ S$8.870 (S$9.6683)20+ S$8.290 (S$9.0361)50+ S$7.710 (S$8.4039) | Min: 1 / Mult: 1 | Medical | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ S$17.340 (S$18.9006)5+ S$16.680 (S$18.1812)10+ S$16.010 (S$17.4509)20+ S$13.710 (S$14.9439) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ S$49.440 (S$53.8896) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 25W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$75.050 (S$81.8045)5+ S$73.180 (S$79.7662)10+ S$69.650 (S$75.9185) | Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick, DOSA | - | 4:1 | 50W | - | 1 Output | - | 5V | 10A | - | - | - | - | - | Regulated | - | 2.25kV | 24V | Fixed, Adjustable | 22.9mm | 9.1mm | 33mm | 9V | 36V | UWS Series | ||||
Each | 1+ S$145.440 (S$158.5296)10+ S$136.700 (S$149.003)25+ S$125.330 (S$136.6097)50+ S$119.070 (S$129.7863)100+ S$117.900 (S$128.511) | Min: 1 / Mult: 1 | ITE & Railway | - | DIP | - | 4:1 | 40W | - | 1 Output | - | 12V | 3.333A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ S$21.130 (S$23.0317)10+ S$20.470 (S$22.3123)25+ S$20.030 (S$21.8327)50+ S$19.700 (S$21.473)100+ S$17.940 (S$19.5546) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ S$63.220 (S$68.9098) | Min: 1 / Mult: 1 | Medical | - | DIP | - | 4:1 | 6W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$7.500 (S$8.175)5+ S$7.370 (S$8.0333)10+ S$7.240 (S$7.8916)20+ S$7.110 (S$7.7499)50+ S$6.980 (S$7.6082) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | ||||
Each | 1+ S$26.040 (S$28.3836) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 3.3V | 2.7A | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ S$31.180 (S$33.9862) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 5V | 500mA | - | - | -5V | - | 500mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ S$7.940 (S$8.6546)5+ S$7.780 (S$8.4802)10+ S$7.560 (S$8.2404)50+ S$7.220 (S$7.8698)100+ S$6.880 (S$7.4992) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ S$61.850 (S$67.4165)10+ S$60.280 (S$65.7052)25+ S$56.060 (S$61.1054)50+ S$52.190 (S$56.8871)100+ S$51.470 (S$56.1023) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 2 Output | - | 24V | 315mA | - | - | -24V | - | 315mA | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||
Each | 1+ S$8.080 (S$8.8072) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Regulated | - | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSOK-Z Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$262.220 (S$285.8198) | Min: 1 / Mult: 1 | ITE & Railway | - | Half Brick | - | 10:1 | 250W | - | 1 Output | - | 54V | 4.7A | - | - | - | - | - | Regulated | - | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ S$39.170 (S$42.6953) | Min: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1.2A | - | - | - | - | - | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ S$3.470 (S$3.7823)15+ S$3.190 (S$3.4771)50+ S$2.890 (S$3.1501)150+ S$2.110 (S$2.2999)250+ S$1.940 (S$2.1146)More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPF-S | |||||
Each | 1+ S$30.340 (S$33.0706)5+ S$22.200 (S$24.198)10+ S$21.840 (S$23.8056)20+ S$21.730 (S$23.6857) | Min: 1 / Mult: 1 | Medical | - | SIP | - | 4:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Regulated | - | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO Series | |||||
Each | 1+ S$8.030 (S$8.7527)5+ S$7.730 (S$8.4257)10+ S$7.540 (S$8.2186)20+ S$5.870 (S$6.3983)50+ S$5.690 (S$6.2021) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | - | - | 1 Output | - | - | - | - | - | - | - | - | Unregulated | - | - | - | Fixed | - | - | - | - | - | PDME2-D Series |