AM1G-Z Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AIMTEC | Each | 1+ S$14.600 (S$15.914)5+ S$14.570 (S$15.8813) | Min: 1 / Mult: 1 | - | SIP | 2:1 | - | - | 5V | - | - | - | 1kV | - | Fixed | - | 11.1mm | - | 18V | - | AM1G-Z Series | ||||
Each | 1+ S$20.130 (S$21.9417)5+ S$20.060 (S$21.8654)10+ S$20.000 (S$21.800)20+ S$19.950 (S$21.7455) | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | AM1G-Z Series | |||||
Each | 1+ S$21.910 (S$23.8819)5+ S$20.850 (S$22.7265)10+ S$18.860 (S$20.5574)50+ S$17.620 (S$19.2058)100+ S$17.230 (S$18.7807) | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | AM1G-Z Series | |||||
Each | 1+ S$25.550 (S$27.8495)5+ S$24.310 (S$26.4979)10+ S$21.990 (S$23.9691)50+ S$20.540 (S$22.3886)100+ S$20.090 (S$21.8981) | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | -33mA | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | AM1G-Z Series | |||||
Each | 1+ S$26.680 (S$29.0812)5+ S$23.350 (S$25.4515)10+ S$19.350 (S$21.0915)50+ S$17.350 (S$18.9115)100+ S$17.230 (S$18.7807) | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | AM1G-Z Series |