AM20EW-NZ Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 19+ S$58.510 (S$63.7759) | Min: 19 / Mult: 19 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | AM20EW-NZ Series | |||||
Each | 1+ S$68.120 (S$74.2508)5+ S$65.380 (S$71.2642)10+ S$62.350 (S$67.9615)50+ S$60.730 (S$66.1957)100+ S$57.950 (S$63.1655) | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 110V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 40V | 160V | AM20EW-NZ Series | |||||