CHS120 Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$92.270 (S$100.5743)5+ S$89.120 (S$97.1408)10+ S$85.970 (S$93.7073)50+ S$82.820 (S$90.2738) | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | |||||
Each | 1+ S$98.990 (S$107.8991)5+ S$95.690 (S$104.3021)10+ S$94.100 (S$102.569)50+ S$91.220 (S$99.4298) | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
Each | 1+ S$116.310 (S$126.7779)5+ S$116.030 (S$126.4727)10+ S$115.750 (S$126.1675)50+ S$115.460 (S$125.8514) | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | |||||
Each | 1+ S$102.010 (S$111.1909)5+ S$98.210 (S$107.0489)10+ S$96.620 (S$105.3158)50+ S$93.000 (S$101.370) | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | |||||
Each | 1+ S$98.890 (S$107.7901)5+ S$95.330 (S$103.9097)10+ S$93.320 (S$101.7188)50+ S$90.010 (S$98.1109) | Min: 1 / Mult: 1 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
Each | 1+ S$98.080 (S$106.9072)5+ S$94.420 (S$102.9178)10+ S$92.890 (S$101.2501)50+ S$89.420 (S$97.4678) | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
Each | 1+ S$116.310 (S$126.7779)5+ S$116.030 (S$126.4727)10+ S$115.750 (S$126.1675)50+ S$115.460 (S$125.8514) | Min: 1 / Mult: 1 | ITE | DIP | 99W | 1 Output | 3.3V | 30A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
Each | 1+ S$98.080 (S$106.9072)5+ S$94.420 (S$102.9178)10+ S$92.890 (S$101.2501)50+ S$89.420 (S$97.4678) | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
Each | 1+ S$102.570 (S$111.8013)5+ S$102.560 (S$111.7904)10+ S$102.550 (S$111.7795)50+ S$102.410 (S$111.6269) | Min: 1 / Mult: 1 | ITE | DIP | 99W | 1 Output | 3.3V | 30A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
Each | 1+ S$117.060 (S$127.5954)5+ S$112.840 (S$122.9956)10+ S$110.470 (S$120.4123)50+ S$106.550 (S$116.1395) | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
Each | 1+ S$117.060 (S$127.5954)5+ S$112.840 (S$122.9956)10+ S$110.470 (S$120.4123)50+ S$106.550 (S$116.1395) | Min: 1 / Mult: 1 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
Each | 1+ S$98.080 (S$106.9072)5+ S$94.420 (S$102.9178)10+ S$92.890 (S$101.2501)50+ S$89.420 (S$97.4678) | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | |||||
Each | 1+ S$115.410 (S$125.7969)5+ S$115.160 (S$125.5244)10+ S$114.900 (S$125.241)50+ S$114.640 (S$124.9576) | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
Each | 1+ S$122.120 (S$133.1108)5+ S$115.070 (S$125.4263)10+ S$113.980 (S$124.2382)50+ S$109.530 (S$119.3877) | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
Each | 1+ S$102.550 (S$111.7795)5+ S$98.730 (S$107.6157)10+ S$97.130 (S$105.8717)50+ S$93.500 (S$101.915) | Min: 1 / Mult: 1 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | |||||
Each | 1+ S$116.040 (S$126.4836)5+ S$111.710 (S$121.7639)10+ S$109.890 (S$119.7801)50+ S$105.780 (S$115.3002) | Min: 1 / Mult: 1 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | |||||
Each | 1+ S$117.420 (S$127.9878)5+ S$110.640 (S$120.5976)10+ S$105.910 (S$115.4419)50+ S$105.810 (S$115.3329) | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | |||||
Each | 1+ S$116.310 (S$126.7779)5+ S$116.030 (S$126.4727)10+ S$115.750 (S$126.1675)50+ S$115.460 (S$125.8514) | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | |||||