Print Page
DSE0133V2NBC
Isolated Through Hole DC/DC Converter, ITE, Eighth Brick, DOSA, 2:1, 396 W, 1 Output, 12 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | DSE0133V2NBCCopy |
| Manufacturer Standard Lead Time | 44 weeks |
| Order Code | 3790492 |
| Product Range | DSE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$116.160 (S$126.6144) |
| 5+ | S$112.450 (S$122.5705) |
| 10+ | S$110.670 (S$120.6303) |
| 50+ | S$106.490 (S$116.0741) |
Price for:Each
Minimum: 1
Multiple: 1
S$116.16 (S$126.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | DSE0133V2NBCCopy |
| Manufacturer Standard Lead Time | 44 weeks |
| Order Code | 3790492 |
| Product Range | DSE Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Eighth Brick, DOSA |
| Input Ratio | 2:1 |
| Output Power Max | 396W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 33A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | 2.25kV |
| Input Voltage DC Nom | 48V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 22.9mm |
| Height | 14mm |
| Depth | 58.4mm |
| Input Voltage DC Min | 36V |
| Input Voltage DC Max | 75V |
| Product Range | DSE Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 33A |
| Output Current - Output 2 | - |
| Isolation Voltage | 2.25kV |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Height | 14mm |
| Input Voltage DC Min | 36V |
| Product Range | DSE Series |
| DC / DC Converter Type | Eighth Brick, DOSA |
|---|---|
| Output Power Max | 396W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 48V |
| Width | 22.9mm |
| Depth | 58.4mm |
| Input Voltage DC Max | 75V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .055 |