JTA15 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$224.090 (S$244.2581)5+ S$196.080 (S$213.7272)10+ S$162.460 (S$177.0814)50+ S$159.220 (S$173.5498) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Unregulated | 1.5kV | 48V | Fixed | 25.4mm | 11.43mm | 50.8mm | 18V | 75V | JTA15 Series | |||||
Each | 1+ S$139.290 (S$151.8261)5+ S$135.100 (S$147.259)10+ S$130.920 (S$142.7028)50+ S$125.360 (S$136.6424) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Unregulated | 1.5kV | 48V | Fixed | 25.4mm | 11.43mm | 50.8mm | 18V | 75V | JTA15 Series |