JWE06 Series Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=JWE06 Se...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
Output Regulation
(7)
Isolation Voltage
(7)
DC / DC Converter Output Type
(7)
Width
(7)
Height
(7)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (inc GST) | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$43.770(S$47.7093) 5+ S$42.470(S$46.2923) 10+ S$41.160(S$44.8644) 50+ S$39.430(S$42.9787) 100+ S$36.820(S$40.1338) | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | JWE06 Series | ||||||
Each | 1+ S$39.960(S$43.5564) 5+ S$38.770(S$42.2593) 10+ S$37.570(S$40.9513) 50+ S$35.970(S$39.2073) 100+ S$33.580(S$36.6022) | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | JWE06 Series | ||||||
Each | 1+ S$39.960(S$43.5564) 5+ S$38.770(S$42.2593) 10+ S$37.570(S$40.9513) 50+ S$35.970(S$39.2073) 100+ S$33.580(S$36.6022) | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | JWE06 Series | ||||||
Each | 1+ S$39.960(S$43.5564) 5+ S$38.770(S$42.2593) 10+ S$37.570(S$40.9513) 50+ S$35.970(S$39.2073) 100+ S$33.580(S$36.6022) | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | JWE06 Series | ||||||
Each | 1+ S$42.280(S$46.0852) 5+ S$41.010(S$44.7009) 10+ S$39.750(S$43.3275) 50+ S$39.130(S$42.6517) 100+ S$38.500(S$41.965) | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | JWE06 Series | ||||||
Each | 1+ S$41.270(S$44.9843) 5+ S$39.610(S$43.1749) 10+ S$38.800(S$42.292) 50+ S$37.130(S$40.4717) 100+ S$35.550(S$38.7495) | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | JWE06 Series | ||||||
Each | 1+ S$40.290(S$43.9161) 5+ S$39.090(S$42.6081) 10+ S$37.890(S$41.3001) 50+ S$36.290(S$39.5561) 100+ S$33.900(S$36.951) | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | JWE06 Series | ||||||