MGFS30 Series Isolated Through Hole DC / DC Converters :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=MGFS30 S...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(2)
(6)
No. of Outputs
(8)
Output Voltage - Output 1
(2)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
Isolation Voltage
(8)
Input Voltage DC Nom
(4)
(4)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (inc GST) | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$76.050(S$82.8945) 5+ S$73.220(S$79.8098) 10+ S$72.030(S$78.5127) 50+ S$69.340(S$75.5806) 100+ S$68.210(S$74.3489) | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS30 Series | ||||||
Each | 1+ S$71.700(S$78.153) 5+ S$69.250(S$75.4825) 10+ S$66.790(S$72.8011) 50+ S$64.750(S$70.5775) 100+ S$63.900(S$69.651) | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS30 Series | ||||||
Each | 1+ S$75.510(S$82.3059) 5+ S$74.920(S$81.6628) 10+ S$74.540(S$81.2486) 50+ S$74.150(S$80.8235) 100+ S$72.940(S$79.5046) | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS30 Series | ||||||
Each | 1+ S$76.050(S$82.8945) 5+ S$74.530(S$81.2377) 10+ S$73.010(S$79.5809) 50+ S$71.490(S$77.9241) 100+ S$69.970(S$76.2673) | ITE | DIP | 4:1 | 24.75W | 1 Output | 3.3V | 7.5A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS30 Series | ||||||
Each | 1+ S$67.110(S$73.1499) 5+ S$66.950(S$72.9755) 10+ S$66.790(S$72.8011) 50+ S$64.750(S$70.5775) 100+ S$63.900(S$69.651) | ITE | DIP | 4:1 | 24.75W | 1 Output | 3.3V | 7.5A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS30 Series | ||||||
Each | 1+ S$76.100(S$82.949) 5+ S$70.270(S$76.5943) 10+ S$69.810(S$76.0929) 50+ S$69.340(S$75.5806) 100+ S$68.630(S$74.8067) | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS30 Series | ||||||
Each | 1+ S$76.100(S$82.949) 5+ S$72.080(S$78.5672) 10+ S$71.300(S$77.717) 50+ S$69.530(S$75.7877) 100+ S$68.790(S$74.9811) | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS30 Series | ||||||
Each | 1+ S$84.360(S$91.9524) 5+ S$81.590(S$88.9331) 10+ S$80.170(S$87.3853) 50+ S$77.690(S$84.6821) 100+ S$76.410(S$83.2869) | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS30 Series | ||||||