MGFW80 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each | 1+  S$107.000(S$116.630) 5+  S$103.010(S$112.2809) 10+  S$101.340(S$110.4606) 50+  S$97.540(S$106.3186) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81.6W | 2 Output | 12V | 3.4A | -12V | 3.4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFW80 Series | |||||
| Each | 1+  S$119.430(S$130.1787) 5+  S$114.980(S$125.3282) 10+  S$113.110(S$123.2899) 50+  S$108.880(S$118.6792) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81W | 2 Output | 15V | 2.7A | -15V | 2.7A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFW80 Series | |||||
| Each | 1+  S$119.430(S$130.1787) 5+  S$114.980(S$125.3282) 10+  S$113.110(S$123.2899) 50+  S$108.880(S$118.6792) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81W | 2 Output | 15V | 2.7A | -15V | 2.7A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFW80 Series | |||||
| Each | 1+  S$101.380(S$110.5042) 5+  S$100.460(S$109.5014) 10+  S$98.490(S$107.3541) 50+  S$96.530(S$105.2177) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81.6W | 2 Output | 12V | 3.4A | -12V | 3.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFW80 Series | |||||