Isolated Through Hole DC / DC Converters:
7,019 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$8.030 (S$8.7527)10+ S$7.430 (S$8.0987)25+ S$7.220 (S$7.8698)50+ S$6.790 (S$7.4011)100+ S$6.580 (S$7.1722) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ S$44.760 (S$48.7884)3+ S$43.410 (S$47.3169)5+ S$42.070 (S$45.8563) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 65mA | - | - | -15V | - | 65mA | Regulated | - | 2.5kV | 24V | Fixed | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ S$62.850 (S$68.5065) | Min: 1 / Mult: 1 | Medical | - | DIP | - | 4:1 | 6W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ S$36.770 (S$40.0793)10+ S$32.630 (S$35.5667)25+ S$31.550 (S$34.3895)50+ S$30.890 (S$33.6701) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 5.1V | 2A | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ S$53.720 (S$58.5548)10+ S$50.530 (S$55.0777)25+ S$50.080 (S$54.5872)50+ S$49.630 (S$54.0967)100+ S$45.500 (S$49.595) | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 10W | - | 1 Output | - | 12V | 830mA | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$85.770 (S$93.4893)5+ S$83.710 (S$91.2439)10+ S$82.030 (S$89.4127) | Min: 1 / Mult: 1 | ITE | - | Eighth Brick | - | 4:1 | 100W | - | 1 Output | - | 5V | 20A | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 12.7mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ S$7.600 (S$8.284)5+ S$7.560 (S$8.2404)10+ S$7.510 (S$8.1859)20+ S$7.390 (S$8.0551)50+ S$7.120 (S$7.7608) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ S$9.780 (S$10.6602)5+ S$9.470 (S$10.3223)10+ S$9.160 (S$9.9844)20+ S$8.960 (S$9.7664)50+ S$8.750 (S$9.5375) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
Each | 1+ S$7.540 (S$8.2186)5+ S$7.520 (S$8.1968)10+ S$7.400 (S$8.066)20+ S$7.160 (S$7.8044)50+ S$6.850 (S$7.4665) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ S$7.800 (S$8.502)5+ S$7.790 (S$8.4911)10+ S$7.550 (S$8.2295)50+ S$7.230 (S$7.8807)100+ S$6.780 (S$7.3902) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ S$7.450 (S$8.1205)5+ S$7.410 (S$8.0769)10+ S$7.370 (S$8.0333)20+ S$7.240 (S$7.8916)50+ S$7.100 (S$7.739) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ S$38.760 (S$42.2484)10+ S$31.800 (S$34.662)25+ S$31.120 (S$33.9208)50+ S$30.440 (S$33.1796)100+ S$29.360 (S$32.0024) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ S$10.630 (S$11.5867)5+ S$10.520 (S$11.4668)10+ S$10.400 (S$11.336)20+ S$10.080 (S$10.9872)50+ S$9.390 (S$10.2351) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 9.8mm | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$12.340 (S$13.4506)5+ S$12.280 (S$13.3852)10+ S$12.190 (S$13.2871)20+ S$11.880 (S$12.9492)50+ S$11.760 (S$12.8184) | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 80mA | - | - | -8.7V | - | 40mA | Unregulated | - | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ S$12.100 (S$13.189)5+ S$12.050 (S$13.1345)10+ S$11.730 (S$12.7857)20+ S$11.380 (S$12.4042)50+ S$11.160 (S$12.1644) | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 20V | 80mA | - | - | -5V | - | 40mA | Unregulated | - | 5.2kV | 15V | Fixed | 9.95mm | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | ||||
Each | 1+ S$4.570 (S$4.9813)5+ S$4.520 (S$4.9268)10+ S$4.470 (S$4.8723)20+ S$4.350 (S$4.7415)50+ S$4.230 (S$4.6107) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ S$3.430 (S$3.7387)10+ S$3.380 (S$3.6842)25+ S$3.280 (S$3.5752)50+ S$3.140 (S$3.4226)100+ S$3.080 (S$3.3572) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 10mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ S$2.230 (S$2.4307)10+ S$2.160 (S$2.3544)25+ S$2.100 (S$2.289)50+ S$2.060 (S$2.2454)100+ S$2.020 (S$2.2018) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TEA 1 Series | |||||
Each | 1+ S$7.360 (S$8.0224)5+ S$7.290 (S$7.9461)10+ S$7.190 (S$7.8371)20+ S$7.060 (S$7.6954)50+ S$6.380 (S$6.9542) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ S$20.160 (S$21.9744)10+ S$19.360 (S$21.1024)25+ S$18.980 (S$20.6882)50+ S$18.590 (S$20.2631)100+ S$18.200 (S$19.838) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 12V | 125mA | - | - | -12V | - | 125mA | Regulated | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ S$21.860 (S$23.8274)10+ S$21.000 (S$22.890)25+ S$17.640 (S$19.2276)50+ S$17.290 (S$18.8461)100+ S$16.940 (S$18.4646) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 1.5kV | 5V | Fixed | 20mm | 10.2mm | 32mm | 4.5V | 9V | TEL 3 Series | |||||
Each | 1+ S$53.010 (S$57.7809)10+ S$50.340 (S$54.8706)25+ S$49.340 (S$53.7806)50+ S$48.330 (S$52.6797)100+ S$47.320 (S$51.5788) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 8W | - | 2 Output | - | 15V | 267mA | - | - | -15V | - | 267mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ S$8.310 (S$9.0579)5+ S$8.140 (S$8.8726)10+ S$7.980 (S$8.6982)50+ S$7.640 (S$8.3276)100+ S$7.130 (S$7.7717) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ S$8.310 (S$9.0579)5+ S$8.080 (S$8.8072)10+ S$7.830 (S$8.5347)50+ S$7.500 (S$8.175)100+ S$7.000 (S$7.630) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ S$46.590 (S$50.7831)10+ S$36.430 (S$39.7087)25+ S$35.650 (S$38.8585)50+ S$35.070 (S$38.2263)100+ S$34.500 (S$37.605) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series |