NMXD Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$65.470 (S$71.3623)5+ S$61.900 (S$67.471)10+ S$59.750 (S$65.1275)20+ S$57.450 (S$62.6205) | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1kV | 5V | Fixed | 23.5mm | 10mm | 40.5mm | 4.5V | 5.5V | NMXD Series | |||||
Each | 1+ S$39.160 (S$42.6844)5+ S$36.750 (S$40.0575)10+ S$35.640 (S$38.8476)20+ S$34.710 (S$37.8339) | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | - | 1kV | - | Fixed | - | - | - | - | - | NMXD Series |