NPH Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$71.050 (S$77.4445)5+ S$67.180 (S$73.2262)10+ S$64.840 (S$70.6756)20+ S$62.340 (S$67.9506) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12.1V | 1.3A | 1.5kV | 24V | Fixed | 25mm | 10mm | 50mm | 18V | 36V | NPH Series | |||||
Each | 1+ S$56.340 (S$61.4106)5+ S$53.270 (S$58.0643)10+ S$51.420 (S$56.0478)20+ S$49.440 (S$53.8896) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.4V | 4.4A | 1.5kV | 24V | Fixed | 25mm | 10mm | 50mm | 18V | 36V | NPH Series | |||||
Each | 1+ S$67.570 (S$73.6513)5+ S$63.890 (S$69.6401)10+ S$61.670 (S$67.2203)20+ S$59.300 (S$64.637) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 5.1V | 5A | 1.5kV | 24V | Fixed | 35mm | 10mm | 50mm | 18V | 36V | NPH Series | |||||
Each | 1+ S$71.050 (S$77.4445)5+ S$67.180 (S$73.2262)10+ S$64.840 (S$70.6756)20+ S$62.340 (S$67.9506) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | 1.5kV | 24V | Fixed | 25mm | 10mm | 50mm | 18V | 36V | NPH Series | |||||
Each | 1+ S$56.340 (S$61.4106)5+ S$53.270 (S$58.0643)10+ S$51.420 (S$56.0478)20+ S$49.440 (S$53.8896) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12.1V | 1.3A | 1.5kV | 48V | Fixed | 25mm | 10mm | 50mm | 36V | 75V | NPH Series | |||||
Each | 1+ S$67.570 (S$73.6513)5+ S$63.890 (S$69.6401)10+ S$61.670 (S$67.2203)20+ S$59.300 (S$64.637) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 15.1V | 1.7A | 1.5kV | 24V | Fixed, Adjustable | 35mm | 10mm | 50mm | 18V | 36V | NPH Series |