PQDE6W-Q110 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$72.020 (S$78.5018)5+ S$71.470 (S$77.9023)10+ S$70.890 (S$77.2701)20+ S$70.040 (S$76.3436)50+ S$62.610 (S$68.2449)More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 2.25kV | 110V | Fixed | 25.4mm | 16.2mm | 25.4mm | 40V | 160V | PQDE6W-Q110 Series | |||||
Each | 1+ S$22.030 (S$24.0127)5+ S$21.860 (S$23.8274)10+ S$21.680 (S$23.6312)20+ S$21.250 (S$23.1625)50+ S$20.820 (S$22.6938) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 2.25kV | 110V | Fixed | 25.4mm | 11.7mm | 25.4mm | 40V | 160V | PQDE6W-Q110 Series | |||||
Each | 1+ S$28.710 (S$31.2939)5+ S$27.840 (S$30.3456)10+ S$27.270 (S$29.7243)20+ S$26.780 (S$29.1902)50+ S$25.270 (S$27.5443) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 2.25kV | 110V | Fixed | 25.4mm | 11.7mm | 25.4mm | 40V | 160V | PQDE6W-Q110 Series | |||||
Each | 1+ S$23.570 (S$25.6913)5+ S$22.850 (S$24.9065)10+ S$22.380 (S$24.3942)20+ S$21.980 (S$23.9582)50+ S$20.740 (S$22.6066) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 2.25kV | 110V | Fixed | 25.4mm | 11.7mm | 25.4mm | 40V | 160V | PQDE6W-Q110 Series | |||||
Each | 1+ S$21.760 (S$23.7184)5+ S$21.740 (S$23.6966)10+ S$21.710 (S$23.6639)20+ S$20.180 (S$21.9962)50+ S$19.780 (S$21.5602) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 2.25kV | 110V | Fixed | 25.4mm | 11.7mm | 25.4mm | 40V | 160V | PQDE6W-Q110 Series | |||||
Each | 1+ S$23.570 (S$25.6913)5+ S$22.850 (S$24.9065)10+ S$22.380 (S$24.3942)20+ S$21.980 (S$23.9582)50+ S$20.740 (S$22.6066) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 110V | Fixed | 25.4mm | 11.7mm | 25.4mm | 40V | 160V | PQDE6W-Q110 Series |