PXD40W Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$116.310 (S$126.7779)5+ S$116.180 (S$126.6362) | Total:S$116.31 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD40W Series | |||||
Each | 1+ S$120.520 (S$131.3668)5+ S$120.120 (S$130.9308) | Total:S$120.52 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | -1.666A | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD40W Series | |||||
Each | 1+ S$120.520 (S$131.3668)5+ S$120.120 (S$130.9308) | Total:S$120.52 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD40W Series | |||||