Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRKZ-122005DCopy
Manufacturer Standard Lead Time28 weeks
Order Code3977351
Product RangeRKZ-xx2005D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.980 (S$11.9682) |
| 5+ | S$10.670 (S$11.6303) |
| 10+ | S$10.490 (S$11.4341) |
| 50+ | S$9.990 (S$10.8891) |
| 100+ | S$9.730 (S$10.6057) |
| 250+ | S$8.990 (S$9.7991) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.98 (S$11.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRKZ-122005DCopy
Manufacturer Standard Lead Time28 weeks
Order Code3977351
Product RangeRKZ-xx2005D Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 120V
Output Current - Output 150mA
Output Voltage - Output 2-5V
Output Current - Output 2200mA
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width19.6mm
Height10.2mm
Depth7.05mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeRKZ-xx2005D Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RKZ-122005D is a RKZ-xx2005D series dual output DC/DC converter in a SIP7 package specially designed for Sic MOSFET drivers. A special feature of this converter is output power sharing: the RKZ-xx2005D can be used with equal power (asymmetrical current) or equal current (asymmetrical power) loads. The operating temperature range of -40C to +100°C (with derating) meets harsh environmental requirements.
- 12VDC input voltage, 20/-5VDC output voltage
- 3kVDC isolation voltage
- UL60950 certified
- IEC/EN60950-1 certified
- EN55032 compliant
- Dimension (LxWxH) is 19.65 x 7.05 x 10.2mm
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
50mA
Output Current - Output 2
200mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
10.8V
Product Range
RKZ-xx2005D Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
20V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
12V
Width
19.6mm
Depth
7.05mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028