Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RS3-2412D/H3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3977378 |
| Product Range | RS3-D Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$34.260 (S$37.3434) |
| 5+ | S$31.980 (S$34.8582) |
| 10+ | S$31.500 (S$34.335) |
| 50+ | S$30.610 (S$33.3649) |
| 100+ | S$30.390 (S$33.1251) |
| 250+ | S$30.160 (S$32.8744) |
Price for:Each
Minimum: 1
Multiple: 1
S$34.26 (S$37.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RS3-2412D/H3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3977378 |
| Product Range | RS3-D Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Medical |
| DC / DC Converter Type | SIP |
| Input Ratio | 3:1 |
| Output Power Max | 3W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 125mA |
| Output Voltage - Output 2 | -12V |
| Output Current - Output 2 | 125mA |
| Output Regulation | Regulated |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 9.2mm |
| Height | 11.1mm |
| Depth | 21.8mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 27V |
| Product Range | RS3-D Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RS3 series 3W SIP8 dual output regulated converter has very high power density, wide operating temperature range of -40°C to +71°C and extra features such as on/off control. It is ideal for highly sophisticated industrial designs. It is certified by UL60950-1, CAN/CSA C22.2 No. 60950-1-07, IEC/EN60950-1, IEC/EN60601-1 and CB report.
- ±12VDC output voltage, ±125mA output current, 24VDC nominal input voltage
- 3KVDC isolation
- UL94V-0 package material
- Continuous short circuit protection
- Low ripple and noise
- CTRL on/off
- Internal operating frequency of 200KHz (20% to 100% full load)
- Pollution degree PD2
- Dimension (LxWxH) is 21.8mm x 9.2mm x 11.1mm
- Non-conductive black plastic, (UL94V-0) case, epoxy, (UL94V-0) potting
Technical Specifications
| Power Supply Applications | ITE & Medical |
|---|---|
| Input Ratio | 3:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 125mA |
| Output Current - Output 2 | 125mA |
| Isolation Voltage | 3kV |
| DC / DC Converter Output Type | Fixed |
| Height | 11.1mm |
| Input Voltage DC Min | 9V |
| Product Range | RS3-D Series |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 3W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | -12V |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 24V |
| Width | 9.2mm |
| Depth | 21.8mm |
| Input Voltage DC Max | 27V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for RS3-2412D/H3
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0047 |