SKMW30 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$69.100 (S$75.319)5+ S$60.470 (S$65.9123)10+ S$50.100 (S$54.609)50+ S$47.830 (S$52.1347) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW30 Series | |||||
Each | 1+ S$69.100 (S$75.319)5+ S$60.470 (S$65.9123)10+ S$50.100 (S$54.609)50+ S$47.830 (S$52.1347) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW30 Series | |||||