TEN 60 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$158.020 (S$172.2418)5+ S$150.190 (S$163.7071)10+ S$142.350 (S$155.1615)50+ S$122.260 (S$133.2634) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | |||||
Each | 1+ S$158.230 (S$172.4707)5+ S$153.620 (S$167.4458)10+ S$142.480 (S$155.3032)50+ S$123.740 (S$134.8766) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 5V | 12A | - | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | |||||
Each | 1+ S$158.020 (S$172.2418)5+ S$153.670 (S$167.5003)10+ S$142.480 (S$155.3032)50+ S$122.260 (S$133.2634) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 15V | 4A | - | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | |||||
Each | 1+ S$158.230 (S$172.4707)5+ S$152.110 (S$165.7999)10+ S$142.480 (S$155.3032)50+ S$122.810 (S$133.8629) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | 1.6kV | 48V | Fixed | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 60 Series | |||||
Each | 1+ S$158.230 (S$172.4707)5+ S$152.110 (S$165.7999)10+ S$142.480 (S$155.3032)50+ S$122.810 (S$133.8629) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.6kV | 24V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | |||||
Each | 1+ S$158.880 (S$173.1792)5+ S$150.680 (S$164.2412)10+ S$142.480 (S$155.3032)50+ S$122.810 (S$133.8629) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 3.3V | 14A | - | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series |