Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMSRB-783.3Z
Order Code4063427
Product RangeAMSRB-78-Z Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$10.040 (S$10.9436) |
5+ | S$8.790 (S$9.5811) |
10+ | S$7.280 (S$7.9352) |
50+ | S$6.530 (S$7.1177) |
100+ | S$6.480 (S$7.0632) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.04 (S$10.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRB-783.3Z
Order Code4063427
Product RangeAMSRB-78-Z Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
Product RangeAMSRB-78-Z Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.5V
Input Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
AMSRB-783.3Z is an AMSRB-78-Z series up to 7.5W DC-DC converter. It features no heatsink required, 3 pin SIP package, non-isolated, low ripple and noise, extra low no load current, pin compatible to multiple manufacturers, highly regulated outputs. It includes short circuit protection.
- Input voltage range from 4.5 to 28V, output voltage is 3.3V
- Maximum output current is 500mA
- Maximum efficiency is 75%(Vin), minimum efficiency is 89%(Vin)
- Typical switching frequency is 570KHz(100% load)
- Non-conductive black plastic (UL94V-0 rated) case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 11.68 x 7.50 x 10.15mm
Technical Specifications
Power Supply Applications
-
Output Power Max
1.65W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
AMSRB-78-Z Series
Input Voltage DC Min
4.5V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002