Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC15-2403SFP-E
Order Code1797040
Product RangeCC-P-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$94.730 (S$103.2557) |
10+ | S$89.830 (S$97.9147) |
Price for:Each
Minimum: 1
Multiple: 1
S$94.73 (S$103.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC15-2403SFP-E
Order Code1797040
Product RangeCC-P-E Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter TypeDIP
DC / DC Converter Output TypeFixed
Width38.4mm
Height6.8mm
Depth29.6mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeCC-P-E Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Current - Output 1
4.5A
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed
Height
6.8mm
Input Voltage DC Min
18V
Product Range
CC-P-E Series
Output Power Max
15W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
DC / DC Converter Type
DIP
Width
38.4mm
Depth
29.6mm
Input Voltage DC Max
36V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015684