Print Page
KSTW004A2B41Z
Isolated Through Hole DC/DC Converter, Barracuda, ITE, Sixteenth Brick, DOSA, 2:1, 50.4 W, 1 Output
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGE CRITICAL POWER
Manufacturer Part NoKSTW004A2B41ZCopy
Manufacturer Standard Lead Time44 weeks
Order Code2450703
Product RangeBarracuda KSTW004A2B Series
Your Part Number
173 In Stock
Need more?
173 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$64.210 (S$69.9889) |
| 5+ | S$62.300 (S$67.907) |
| 10+ | S$60.790 (S$66.2611) |
| 50+ | S$58.200 (S$63.438) |
| 100+ | S$56.710 (S$61.8139) |
Price for:Each
Minimum: 1
Multiple: 1
S$64.21 (S$69.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGE CRITICAL POWER
Manufacturer Part NoKSTW004A2B41ZCopy
Manufacturer Standard Lead Time44 weeks
Order Code2450703
Product RangeBarracuda KSTW004A2B Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick, DOSA
Input Ratio2:1
Output Power Max50.4W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height9.3mm
Depth33mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeBarracuda KSTW004A2B Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4.2A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
9.3mm
Input Voltage DC Min
36V
Product Range
Barracuda KSTW004A2B Series
DC / DC Converter Type
Sixteenth Brick, DOSA
Output Power Max
50.4W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.9mm
Depth
33mm
Input Voltage DC Max
75V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03