DC / DC Converters: 10,226 Products Found

DC / DC Converters are type of power supply that takes in typical inputs like 12V, 24V, 48V, 110V etc. and convert them to different voltages like 3.3,5, ±5, 12, ±12, 15, ±15 & 24V DC at various power levels.

We offer an extensive selection of isolated and non-isolated DC / DC Converters from companies like Aimtec, Artesyn, CUI, GE Critical Power, Murata, Multicomp Pro, Recom, TDK Lambda, Traco Power, XP Power, Wurth Elektronik for users to select from. Products can be selected based on verticals like Gate Drives, ITE, Medical, Railway and industrial applications.

DC / DC Converters are available in various form factors like DIP, SIP, POLA, DOSA. Half-Brick, Full-Brick, 1/8th Brick, 1/16th Brick form factors and with multiple mounting options like DIN rail, chassis, and PCB (surface mount and through hole), enabling seamless integration into different applications.

Show More
Unlock the Mystery

Unlock the Mystery

Get a mystery gift with your order

Terms & conditions apply
XP POWER

Tiny, medically approved, 4:1 input DC-DCs 3.5-20W

Tiny, medically approved, 4:1 input DC-DCs 3.5-20W
Wurth Battery Management
WURTH ELEKTRONIK

Charging the future with Battery Management

Save BMS design with Würth Elektronik

PayPal