0
0 ItemsS$0.00

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3765339

RoHS

Each
1+
S$109.480
(S$119.3332)
25+
S$107.710
(S$117.4039)
50+
S$101.790
(S$110.9511)
-
-
-
-
-
-
-
-
-
-
-
-
-
4349591

RoHS

Each
1+
S$105.510
(S$115.0059)
5+
S$103.400
(S$112.706)
10+
S$101.290
(S$110.4061)
50+
S$100.900
(S$109.981)
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
4349569

RoHS

Each
1+
S$100.940
(S$110.0246)
ITE
Sixteenth Brick
400W
800mV
8V
60A
Adjustable
9V
18V
11.5mm
36.8mm
34mm
i7A Series
4853367

RoHS

Each
1+
S$77.540
(S$84.5186)
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
4565946

RoHS

Each
1+
S$79.460
(S$86.6114)
ITE & Industrial
DIP
200W
9.6V
28V
-
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
4853371

RoHS

Each
1+
S$77.540
(S$84.5186)
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
4540448

RoHS

Each
1+
S$109.480
(S$119.3332)
25+
S$107.710
(S$117.4039)
50+
S$101.790
(S$110.9511)
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
-
Adjustable
28V
60V
11.5mm
36.83mm
34.04mm
i7A Series
3703302

RoHS

Each
1+
S$110.430
(S$120.3687)
5+
S$108.900
(S$118.701)
10+
S$107.370
(S$117.0333)
50+
S$104.980
(S$114.4282)
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
4565944

RoHS

Each
1+
S$79.460
(S$86.6114)
ITE & Industrial
DIP
200W
9.6V
28V
-
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
1-9 of 9 items
of 1 page(s)
PayPal