Print Page
TDM22545DXUMA1
Non Isolated POL DC/DC Converter, ITE & Industrial, LG-MLGA-72, Module, 480 W, 225 mV, 3 V, 160 A
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TDM22545DXUMA1Copy |
| Order Code | 4912987 |
| Also Known As | TDM22545D,SP005925650 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.100 (S$30.629) |
| 5+ | S$26.940 (S$29.3646) |
| 10+ | S$26.260 (S$28.6234) |
| 50+ | S$25.760 (S$28.0784) |
| 100+ | S$25.660 (S$27.9694) |
| 250+ | S$25.060 (S$27.3154) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$28.10 (S$30.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TDM22545DXUMA1Copy |
| Order Code | 4912987 |
| Also Known As | TDM22545D,SP005925650 |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | LG-MLGA-72, Module |
| Output Power Max | 480W |
| Output Voltage Min | 225mV |
| Output Voltage Max | 3V |
| Output Current Max | 160A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4.25V |
| Input Voltage DC Max | 16V |
| Height | 5mm |
| Depth | 10mm |
| Width | 9mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Output Power Max | 480W |
| Output Voltage Max | 3V |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 16V |
| Depth | 10mm |
| Product Range | - |
| DC / DC Converter Type | LG-MLGA-72, Module |
|---|---|
| Output Voltage Min | 225mV |
| Output Current Max | 160A |
| Input Voltage DC Min | 4.25V |
| Height | 5mm |
| Width | 9mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |